- RS Stock No.:
- 179-7584
- Mfr. Part No.:
- BAR218HGX
- Manufacturer:
- Oregon Scientific
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7584
- Mfr. Part No.:
- BAR218HGX
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Weather Station
The Oregon Scientific wireless weather station displays indoor/outdoor temperature and humidity, 12 to 24-hour weather forecast and moon phase. It is a useful and multi-purpose device for any household. This weather station provides you with accurate weather forecasting and temperature reporting to help you plan your day. It includes a base weather station, 2xTHGR511 sensor, 3xAA and 4xAAA batteries.
Features and Benefits
Weather information display on main unit or mobile application via Bluetooth v4.0 connectivity
Transmission range up to 50m
12-hour weather forecast with pressure trends
Indoor temperature and humidity with trends
Outdoor temperature and humidity with trends (up to 5 channels)
Daily high/low memory for indoor/outdoor temperature and humidity
Displays weather warnings: "HEAT", "WIND", "STORM", "FOG" and "FROST"
Moon phase
Ice alert
LED backlight
Data logger
Transmission range up to 50m
12-hour weather forecast with pressure trends
Indoor temperature and humidity with trends
Outdoor temperature and humidity with trends (up to 5 channels)
Daily high/low memory for indoor/outdoor temperature and humidity
Displays weather warnings: "HEAT", "WIND", "STORM", "FOG" and "FROST"
Moon phase
Ice alert
LED backlight
Data logger
Applications
Education
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Thermohygrometer |
Maximum Indoor Temperature Measurement | +50°C |
Maximum Outdoor Temperature Measurement | +60°C |
Maximum Humidity Measurement | 95%RH |
Interface Type | Bluetooth |
Power Source | Battery |
Battery Type | AA x 4 |