- RS Stock No.:
- 179-7583
- Mfr. Part No.:
- RAR502X
- Manufacturer:
- Oregon Scientific
Discontinued product
- RS Stock No.:
- 179-7583
- Mfr. Part No.:
- RAR502X
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Weather Station
The Oregon Scientific RAR502 weather station enables easy monitoring of temperature and humidity in up to three areas of a home. It includes a mould alert icon function. The main unit displays the weather forecast for the next 12 to 24 hours. This is an accurate weather forecasting and temperature reporting to help you plan your day. It includes
Features and Benefits
Indoor/outdoor temperature and humidity displays (Supports up to 3 sensors)
Wall mountable
Room labels can be customised
Weather forecasts with easy-to-read icons: Sunny, Partly cloudy, Cloudy, Rainy and Snowy
Indoor temperature ranges between -5°C and 50°C
Indoor humidity range 25%-95%
Splash-proof temperature and humidity sensors included (2 x THGN132N, 1 x THGR122N)
Remote sensor temperature ranges between -20°C and 60°C
Remote sensor humidity range 25%-95%
Mould alert
Up to 100m wireless transmission range
Wall mountable
Room labels can be customised
Weather forecasts with easy-to-read icons: Sunny, Partly cloudy, Cloudy, Rainy and Snowy
Indoor temperature ranges between -5°C and 50°C
Indoor humidity range 25%-95%
Splash-proof temperature and humidity sensors included (2 x THGN132N, 1 x THGR122N)
Remote sensor temperature ranges between -20°C and 60°C
Remote sensor humidity range 25%-95%
Mould alert
Up to 100m wireless transmission range
Applications
Education
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Humidity Sensor, Temperature Sensor |
Maximum Indoor Temperature Measurement | +50°C |
Maximum Outdoor Temperature Measurement | +60°C |
Model Number p | RAR502 |
Outdoor Temperature Measurement Range | -20 → +60 °C |
Indoor Temperature Measurement Range | -5 → +50 °C |
Battery Type | AAA |
Power Source | Battery |