Oregon Scientific WMR86N Weather Station with Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor
- RS Stock No.:
- 136-7874
- Mfr. Part No.:
- WMR86N
- Manufacturer:
- Oregon Scientific
Discontinued product
Alternative
Oregon Scientific WMR86N Weather Station with Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor
SGD200.37
Each
RS Stock No.: 179-7586
- RS Stock No.:
- 136-7874
- Mfr. Part No.:
- WMR86N
- Manufacturer:
- Oregon Scientific
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific WMR86N Complete Home Weather Station
This wireless weather station provides all the important weather data you need, displayed on a clear LCD console.
This weather station is ideal for those who do not want to get into PC connectivity. At a glance you will see the forecast time, wind speed and direction, indoor & outdoor temperature & humidity, barometric pressure and rainfall reading with bar graphs.
Included in the box is a wireless wind vane and separate wireless sensors for rainfall, temperature and humidity.
Features and Benefits
12-24 hours weather forecast: sunny, partly cloudy, cloudy, rainy, snowy
Indoor and outdoor temperature and humidity in up to 3 locations
Displays wind speed, direction and wind chill (WGR800 wind sensor included)
UV reading with bar graph (optional)
Barometric reading with bar graph (THGR800 temperature and humidity sensor included)
User selectable altitude and display in mb/hPa or mmhg
Rainfall reading with bar graph (PCR800 rain gauge included)
RF transmission in Protocol 3.0
Radio-controlled clock (Atomic clock)
Calendar display in your choice of 6 languages: - English, French, Italian, Spanish, German or Russian
Backlight feature for easy viewing
Moon phase
Dimension (console): width 94mm x height 180mm x depth 47mm
Console powered by 3AA battereis (included)
Supplied with
WMR86 weather station display console
Wind sensor (WGR800)
Temperature and humidity sensor (THGR800)
Rain gauge (PCR800)
Batteries
Wind sensor (WGR800)
Temperature and humidity sensor (THGR800)
Rain gauge (PCR800)
Batteries
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor |
Maximum Indoor Temperature Measurement | +158 °F, +70 °C |
Maximum Outdoor Temperature Measurement | +140 °F, +60 °C |
Maximum Rainfall Rate | 9999mm |
Maximum Wind Speed | 56m/s |
Maximum Humidity Measurement | 95 (Outdoor) %RH, 98 (Indoor) %RH |
Minimum/Maximum Recordings | Yes |
Wind Direction | Yes |
Power Source | Battery |
Model Number p | WMR86N |
Indoor Temperature Measurement Range | -50 → +70 °C, -58 → +158 °F |
Outdoor Temperature Measurement Range | -22 → +140 °F, -30 → +60 °C |
Battery Life | 6 h |
Battery Type | 1.5 V AA UM-3 |