Oregon Scientific WMR86N Weather Station with Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor
- RS Stock No.:
- 179-7586
- Mfr. Part No.:
- WMR86NX
- Manufacturer:
- Oregon Scientific
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7586
- Mfr. Part No.:
- WMR86NX
- Manufacturer:
- Oregon Scientific
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Oregon Scientific Weather Station
The Oregon Scientific WMR86 backyard pro wireless weather station screen shows your local weather forecast, time, wind speed and direction, indoor/outdoor temperature and humidity, barometric pressure and rainfall readings with bar graphs and max/min readings over the past 24 hours. This weather station provides you with accurate weather forecasting and temperature reporting to help you plan your day. It includes weather station console, wind sensor, temperature and humidity sensor and rain gauge.
Features and Benefits
12 to 24 hour weather forecast: sunny, partly cloudy, cloudy, rainy and snowy
Indoor/outdoor temperature and humidity (1xsensor included, will support up to 3)
Displays wind speed, direction and wind chill
UV reading with bar graph (optional)
Barometric reading with bar graph
User selectable altitude and display in mb, hPa or mmhg
Rainfall reading with bar graph
RF transmission in protocol 3.0
Transmission range up to 100m
Radio-controlled clock (Atomic clock)
Backlight feature for easy viewing
Table standing
Indoor/outdoor temperature and humidity (1xsensor included, will support up to 3)
Displays wind speed, direction and wind chill
UV reading with bar graph (optional)
Barometric reading with bar graph
User selectable altitude and display in mb, hPa or mmhg
Rainfall reading with bar graph
RF transmission in protocol 3.0
Transmission range up to 100m
Radio-controlled clock (Atomic clock)
Backlight feature for easy viewing
Table standing
Applications
Education
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Gardeners
Agriculture- farms and vineyards
Construction companies
Aircraft and shipping
Specifications
Attribute | Value |
---|---|
Remote Sensor | Yes |
Remote Sensor Type | Humidity Sensor, Temperature Sensor, Weather Station, Wind Sensor |
Maximum Indoor Temperature Measurement | +158 °F, +70 °C |
Maximum Outdoor Temperature Measurement | +140 °F, +60 °C |
Maximum Rainfall Rate | 9999mm/h |
Maximum Wind Speed | 56m/s |
Maximum Humidity Measurement | 95 (Outdoor) %RH, 98 (Indoor) %RH |
Minimum/Maximum Recordings | Yes |
Wind Direction | Yes |
Indoor Temperature Measurement Range | -50 → +70 °C, -58 → +158 °F |
Battery Type | 1.5 V AA UM-3 |
Outdoor Temperature Measurement Range | -22 → +140 °F, -30 → +60 °C |
Power Source | Battery |
Battery Life | 6 h |
Model Number p | WMR86N |