Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 127 mm
- RS Stock No.:
- 456-717
- Mfr. Part No.:
- FG267360BLA
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
SGD87.41
(exc. GST)
SGD95.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD87.41 |
*price indicative
- RS Stock No.:
- 456-717
- Mfr. Part No.:
- FG267360BLA
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Product Type | Waste Bin Lid | |
| Colour | Black | |
| For Use With | Waste Bin | |
| Material | Plastic | |
| Height | 127mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Product Type Waste Bin Lid | ||
Colour Black | ||
For Use With Waste Bin | ||
Material Plastic | ||
Height 127mm | ||
Trade Name Slim Jim | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Swing Lid promotes recycling and improves productivity. The swing lid provides easy access for trash disposal and then swings back to hide trash from public view. The heavy-duty sturdy plastic is rust-proof and easy to clean.
REACH compliant
Encourage waste separation with interchangeable colour coded tops
Colour coded to encourage separation of recyclables
Related links
- Rubbermaid Commercial Products Black Plastic Waste Bin Lid for Waste Bin, 30.5 mm
- Rubbermaid Commercial Products Blue Plastic Waste Bin Lid for Waste Bin, 127 mm
- Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
- Rubbermaid Commercial Products Brown Plastic Waste Bin Lid for Waste Stream Label Kit
- Rubbermaid Commercial Products Black Rubber Waste Bin Lid for Waste Bin, 228.6 mm
- Rubbermaid Commercial Products Black Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Black High Impact Polystyrene Waste Bin Lid for Waste Bin, 101.6 mm
- Rubbermaid Commercial Products 519 mm Green Plastic Bin Lid for Slim Jim Container, 70 mm
