Fibox H 95 Series ABS Enclosure, IP66, IP67, UL, 170 mm x 140 mm x 95 mm
- RS Stock No.:
- 900-598
- Mfr. Part No.:
- 8784315
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
SGD48.65
(exc. GST)
SGD53.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD48.65 |
*price indicative
- RS Stock No.:
- 900-598
- Mfr. Part No.:
- 8784315
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| External Height | 170mm | |
| External Depth | 95mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| Mounting plate | Yes | |
| External Width | 140mm | |
| Colour | Grey | |
| Series | H 95 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
External Height 170mm | ||
External Depth 95mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
Mounting plate Yes | ||
External Width 140mm | ||
Colour Grey | ||
Series H 95 | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox enclosure is a robust solution primarily designed for secure equipment housing. Its Durable ABS construction ensures protection from environmental factors, making it Ideal for diverse installation scenarios.
Constructed from high-quality ABS for superior durability
Ingress protection rated IP66 and IP67 supports outdoor installations
Designed with a gasket for enhanced sealing against moisture
Impact resistance rated IK08 enhances reliability in various environments
Related links
- Fibox Piccolo Series Grey Grey Lid Polycarbonate Enclosure IP66 95 mm x 170 mm x 140 mm
- Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure IP67 95 mm x 170 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 95 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid Polycarbonate Enclosure IP66 95 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Transparent Lid Polycarbonate Enclosure IP67 95 mm x 230 mm x 140 mm
- Fibox Piccolo Series Grey Grey Lid ABS Enclosure IP67 125 mm x 230 mm x 140 mm
- Fibox PC Series Light Grey Light Grey Lid ABS General Purpose Enclosure IP66 160 mm x 360 mm x 95 mm
- Fibox Grey Grey Lid ABS Enclosure IP67 65 mm x 140 mm x 80 mm
