TUK Limited miniMEDIA Series Mild Steel Cabinet, IP10 Transparent Door, 390 mm x 375 mm x 490 mm
- RS Stock No.:
- 754-221
- Mfr. Part No.:
- MU4/10
- Manufacturer:
- TUK Limited
N
Subtotal (1 unit)*
SGD179.24
(exc. GST)
SGD195.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD179.24 |
*price indicative
- RS Stock No.:
- 754-221
- Mfr. Part No.:
- MU4/10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Cabinet | |
| External Height | 390mm | |
| External Depth | 490mm | |
| Body Material | Mild Steel | |
| Transparent Door | Yes | |
| IP Rating | IP10 | |
| Door Lock Type | Key | |
| External Width | 375mm | |
| Colour | Black | |
| Internal Mount Type | Internal Wall Mount | |
| Series | miniMEDIA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Cabinet | ||
External Height 390mm | ||
External Depth 490mm | ||
Body Material Mild Steel | ||
Transparent Door Yes | ||
IP Rating IP10 | ||
Door Lock Type Key | ||
External Width 375mm | ||
Colour Black | ||
Internal Mount Type Internal Wall Mount | ||
Series miniMEDIA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TUK Limited Category 6A Jack offer a tool less Keystone solution for any Category 6A requirement.
High performance compliant with TIA/EIA 568-B.2-10 at component level
Quick and easy tool less lever termination
Fully shielded die-cast body is robust as well as offering outstanding performance in eliminating alien cross-talk
Related links
- TUK Limited miniMEDIA Series Mild Steel Cabinet 390 mm x 375 mm x 310 mm
- TUK Limited miniMEDIA Series Black Cantilever Shelf 5kg Load, 254mm x 150 mm x 150 mm x 150 mm
- TUK Limited Black Mild Steel Blanking Panel, 1 U 254mm
- TUK Limited Housing & Plug
- TUK Limited SFK Series Cat6 12 Port Coupler Black
- TUK Limited Housing & Plug, 3 Way
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots RJ45
