Rittal AE Series Steel Wall Box, IP56, 800 mm x 600 mm x 250mm
- RS Stock No.:
- 107-962
- Mfr. Part No.:
- AE1058500
- Manufacturer:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 107-962
- Mfr. Part No.:
- AE1058500
- Manufacturer:
- Rittal
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 800 mm | |
| External Width | 600 mm | |
| External Depth | 250mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP56 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | Grey | |
| Series | AE | |
| External Mounting Type | Bracket | |
| Internal Mounting Type | Panel | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 800 mm | ||
External Width 600 mm | ||
External Depth 250mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP56 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour Grey | ||
Series AE | ||
External Mounting Type Bracket | ||
Internal Mounting Type Panel | ||
Fixing Kit No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Rittal AX IT Series Sheet Steel Wall Box 800 mm x 600 mm x 400 mm
- Rittal AE Series Steel Wall Box 800 mm x 600 mm x 250mm
- Rittal AE Series Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series 304 Stainless Steel Wall Box 380 mm x 600 mm x 210mm
- Rittal AE Series Steel Wall Box 1000 mm x 800 mm x 300mm
- Rittal AE Series 304 Stainless Steel IP66 1000 mm x 800 mm x 300 mm
- Rittal AX Series Fibreglass Reinforced Polyester Wall Box 800 mm x 600 mm x 300 mm
- Rittal AE Series Steel Wall Box 500 mm x 500 mm x 210mm
