Runleader RL Series Digital Voltmeter DC, 22.5 mm, 45.5 mm

Subtotal (1 unit)*

SGD52.41

(exc. GST)

SGD57.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 22 December 2026
  • Plus 2 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD52.41

*price indicative

RS Stock No.:
635-370
Mfr. Part No.:
RL-BI028-36VDC
Manufacturer:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Product Type

Digital Voltmeter

Current Type

DC

Cutout Height

22.5mm

Cutout Width

45.5mm

Series

RL

COO (Country of Origin):
CN
The GIC Battery fuel gauge is a Instrumentation that measures the remaining power by monitoring the voltage change of the equipment. It is suitable for most lead-acid batteries and can also choose different voltage types. Multi-color 10-bar LED displays the charging status, and each bar displays 10%. The three-color battery status indicator light displays different power status more intuitively, It also has an excellent surface waterproof design to adapt to the harsh external environment.

Battery indicator supports voltage range of 12V to 24V

Waterproof rating is IP67

Displays battery charge status sequentially from full to empty

Certified with CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy