Penta TAG780DIFE, LED Digital Panel Voltmeter, 1000V ac/dc Continuity Check, Battery Powered 1000 V CAT IV, TAG780DIFE

Subtotal (1 unit)*

SGD911.05

(exc. GST)

SGD993.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD911.05

*price indicative

RS Stock No.:
248-9896
Mfr. Part No.:
TAG780DIFE
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Product Type

Digital Panel Voltmeter

Continuity Check

Yes

Display Type

LED

IP Rating

IP65

Battery Type

AAA

Power Source

Battery

Weight

290g

Maximum Voltage

1000V ac/dc

Hazardous Area Certification

No

Standards/Approvals

IEC 61243-3

Safety Category Level

1000 V CAT IV

Model Number

TAG780DIFE

Safety Category Voltage

1kV

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille LV voltage detector with digital display. Audible alarm indicating the presence of voltage with a different tone according to voltage level. Polarity indication (-/+). Phase identification in single-pole mode. Phase rotation indication and continuity testing. Protected against water and dust IP65. Protected against overvoltage CATIV 1000V.Comes with 2 AAA batteries.

Heavy duty voltage detector for checking the absence of voltage and giving voltage level indication on low

voltage up to 1000V

Unique bright LED display can be read in sunlight

Ergonomically shaped to fit comfortably in the palm with gloves

A revolutionary IP2X system (retractable tip sleeve) pull and hold grip at back of device

Tip sleeve pulling is controlled, offering higher safety and visibility of contact area

IEC 61243-3 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy