Penta UNITAGUFE, LED Voltage Indicator, 1000V ac, CAT IV
- RS Stock No.:
- 221-7793
- Mfr. Part No.:
- UNITAGUFE
- Manufacturer:
- Penta
Price Each**
SGD494.31
(exc. GST)
SGD538.80
(inc. GST)
Temporarily out of stock - back order for despatch 09/02/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD494.31 |
**price indicative
Related links
- Penta UNITAGUFX 1000V ac, CAT IV
- Penta TAG780RIFE 1000V ac/dc CAT IV
- Fluke T6-1000 1000V ac/dc CAT III 1000V
- RS PRO Non Contact Voltage Indicator 1000V ac
- Sefram MW3518 Clamp Meter Max Current 2kA ac CAT IV 1000V AC/DC...
- Megger TPT420 LED Voltage tester Continuity Check CAT IV
- Penta TAG780DIFE 1000V ac/dc CAT IV
- Extech PQ2071 Clamp Meter USB CAT IV 600V V