Penta MTAG0310FCUA, LED Voltage Indicator, 10000V ac, 9 V Powered, MTAG0310FHUA
- RS Stock No.:
- 221-7791
- Mfr. Part No.:
- MTAG0310FHUA
- Manufacturer:
- Penta
Subtotal (1 unit)*
SGD1,427.41
(exc. GST)
SGD1,555.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,427.41 |
*price indicative
- RS Stock No.:
- 221-7791
- Mfr. Part No.:
- MTAG0310FHUA
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Product Type | Voltage Indicator | |
| Display Type | LED | |
| Battery Type | 9V Alkaline | |
| Power Source | 9 V | |
| Weight | 390g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Voltage | 10000V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 612431, RoHS | |
| Diameter | 59mm | |
| Length | 280mm | |
| Hazardous Area Certification | No | |
| Model Number | MTAG0310FCUA | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Product Type Voltage Indicator | ||
Display Type LED | ||
Battery Type 9V Alkaline | ||
Power Source 9 V | ||
Weight 390g | ||
Minimum Operating Temperature -25°C | ||
Maximum Voltage 10000V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 612431, RoHS | ||
Diameter 59mm | ||
Length 280mm | ||
Hazardous Area Certification No | ||
Model Number MTAG0310FCUA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille voltage detector is designed for proving dead, making sure that nominal voltage is actually absent on a circuit in an HV distribution system between 3 to 10 kV. This device will detect any nominal voltage on over head lines and stations. It will avoid detecting most induced voltages in order to allow grounding operations. It prevents accidental interchange of housing or circuitry when the battery is replaced.
Optimised indication
100 dB sound signal
It is compliance with European directives
Related links
- Penta MTAG1036FCUA 36000V ac MTAG1036FCUA
- Penta TAG780RIFE 1000V ac/dc Continuity Check CAT IV, TAG780RIFE
- Gedore 1kV Continuity Check 3032744
- Martindale MARVT25 690V Continuity Check CAT IV 300 V, VT25
- RS PRO 1 Output 240 VA Chassis Mount Transformer 18 V ac 24 V ac 6 V ac IEC
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type C 243.8V ac Output 1.6 A, 9 V ac
- Fluke T6-1000 1000V ac/dc Continuity Check T6-1000PRO/EU
