EXAR SP690ACN-L, Voltage Supervisor 4.65V , WDT 8-Pin, SOIC
- RS Stock No.:
- 769-5422P
- Mfr. Part No.:
- SP690ACN-L
- Manufacturer:
- MaxLinear
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 769-5422P
- Mfr. Part No.:
- SP690ACN-L
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Maximum Reset Active Time | 280ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Maximum Monitored Voltage | 4.75V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 0 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Monitored Voltage | 4.65V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Maximum Reset Active Time 280ms | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 0 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Monitored Voltage 4.65V | ||
Minimum Operating Temperature 0 °C | ||
