Nisshinbo Micro Devices Voltage Supervisor 2.828V max. 5-Pin SOT-23, NJU7707F28A2-TE1
- RS Stock No.:
- 740-5847P
- Mfr. Part No.:
- NJU7707F28A2-TE1
- Manufacturer:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5847P
- Mfr. Part No.:
- NJU7707F28A2-TE1
- Manufacturer:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Maximum Reset Threshold Voltage | 2.828V | |
| Minimum Reset Threshold Voltage | 2.772V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Supply Voltage | 9 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Maximum Reset Threshold Voltage 2.828V | ||
Minimum Reset Threshold Voltage 2.772V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Supply Voltage 9 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
Related links
- Nisshinbo Micro Devices Voltage Supervisor 3.03V max. 5-Pin SOT-23, NJU7707F03A2-TE1
- Nisshinbo Micro Devices Voltage Supervisor 8-Pin PDIP, NJM2146BD
- Nisshinbo Micro Devices 1 Voltage Supervisor 5-Pin 2.828 V SOT-23, NJU7706F28A2-TE1
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-23-5 (MTP5) 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 5 V, SOT-23-5 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-23-5 (NJM2888F)/ESON4
