ROHM Voltage Detector 2.525V max. 5-Pin SSOP, BU4225G-TR
- RS Stock No.:
- 731-7197P
- Mfr. Part No.:
- BU4225G-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 20 units (supplied on a continuous strip)*
SGD11.20
(exc. GST)
SGD12.20
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 20 - 40 | SGD0.56 |
| 50 - 90 | SGD0.504 |
| 100 - 190 | SGD0.458 |
| 200 + | SGD0.42 |
*price indicative
- RS Stock No.:
- 731-7197P
- Mfr. Part No.:
- BU4225G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | CMOS Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.525V | |
| Minimum Reset Threshold Voltage | 2.475V | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 0.9 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type CMOS Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.525V | ||
Minimum Reset Threshold Voltage 2.475V | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Maximum Operating Supply Voltage 6.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 0.9 V | ||
- COO (Country of Origin):
- JP
