Renesas Electronics 1 Voltage Supervisor 5-Pin 4.45 V SOT-23, ISL88011IH544Z-T7A
- RS Stock No.:
- 193-1535
- Mfr. Part No.:
- ISL88011IH544Z-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1535
- Mfr. Part No.:
- ISL88011IH544Z-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Monitored Voltage | 4.31V | |
| Reset Threshold Voltage | 4.45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.7mm | |
| Series | ISL88011 | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Monitored Voltage 4.31V | ||
Reset Threshold Voltage 4.45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.7mm | ||
Series ISL88011 | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Unique features on the ISL88013 and ISL88015 include a watchdog timer with a 51s start-up timeout and a 1.6s normal timeout duration. On the ISL88011 and ISL88014, users can increase the nominal 200ms Power-On reset timeout delay by adding an external capacitor to the CPOR pin. Both fixed and adjustable voltage monitors are provided by the ISL88012. Complementary active-low and active-high reset outputs are available on the ISL88011, ISL88012 and ISL88013 devices. All devices provide manual reset capability .
Seven preprogrammed reset threshold voltages accurate to ±1.5% over temperature are offered. The ISL88012, ISL88014 and ISL88015 have a user-adjustable voltage input available for custom monitoring of any voltage down to 0.6V. All parts are specifically designed for low power consumption and high threshold accuracy.
Related links
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.45 V SOT-23, ISL88011IH544Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 4.71 V SOT-23, ISL88011IH546Z-T7A
- Renesas Electronics 1 Voltage Supervisor 5-Pin 2.35 V SOT-23, ISL88011IH523Z-T7A
- Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23
- Renesas Electronics 1 Voltage Supervisor 3-Pin 1 V SOT-23, ISL88002IE26Z-T7A
- onsemi 1 Voltage Supervisor 8-Pin 4.45 V SOIC, MC33164D-5R2G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92, MC34164P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.45 V TO-92
