ROHM Voltage Detector 5-Pin SSOP, BU4922G-TR
- RS Stock No.:
- 171-7417P
- Mfr. Part No.:
- BU4922G-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7417P
- Mfr. Part No.:
- BU4922G-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 0.9V to 4.8V (0.1V increments)
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Barcode Scanner
Digital Multimeter: Handy Type
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Ultrasound System
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
High detection voltage accuracy : ±1%
Ultra-low current consumption
Applications:
Coin Processing Machines
Air-conditioner
Barcode Scanner
Digital Multimeter: Handy Type
Refrigerator
Motor Control: Brushless DC
Single Board Computer
AC Servo
Blood Pressure Monitor
Network Attached Storage
DVR/DVS
Home Theater System
Motor Control: Stepper Motor
Motor Control: Brushed DC
CT Scanner
Ultrasound System for Portable
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Ultrasound System
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
Data Management Apparatus for Remote Healthcare
Surveillance Camera
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Home Audio
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
CPAP
