ROHM Voltage Detector 5-Pin VSOF, BU4829FVE-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
168-1184P
Mfr. Part No.:
BU4829FVE-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

Open Drain Voltage Detector

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

2.9V

Maximum Operating Supply Voltage

7 V

Minimum Operating Supply Voltage

-0.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

ROHM's low voltage standard CMOS reset ICs feature low current consumption and high precision. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 0.9V to 4.8V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements.

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy