New Japan Radio NJM2872BF18-TE1, LDO Voltage Regulator, 200mA, 1.8 V, ±1% 5-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
740-5531
Mfr. Part No.:
NJM2872BF18-TE1
Manufacturer:
New Japan Radio
Find similar products by selecting one or more attributes.
Select all

Brand

New Japan Radio

Maximum Output Current

200mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

0.03 %/mA

Accuracy

±1%

Mounting Type

Surface Mount

Quiescent Current

0.12mA

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Maximum Operating Temperature

+85 °C

Height

1.1mm

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

14 V

Length

2.9mm

Width

1.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy