- RS Stock No.:
- 738-6263
- Mfr. Part No.:
- TC7662BEPA
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 738-6263
- Mfr. Part No.:
- TC7662BEPA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Height | 4.06mm |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |
Length | 10.16mm |