ROHM BU33TA2WHFV-TR, LDO Voltage Regulator, 200mA, 3.3 V, ±1% 5-Pin, HVSOF

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6970P
Mfr. Part No.:
BU33TA2WHFV-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

20 mV

Load Regulation

80 mV

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

HVSOF

Quiescent Current

0.001mA

Pin Count

5

Output Type

Fixed

Power Rating

0.41W

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Height

0.6mm

Minimum Input Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Width

1.2mm

Length

1.6mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy