ROHM BH33PB1WHFV-TR, LDO Voltage Regulator, 150mA, 3.3 V, ±1% 5-Pin, HVSOF
- RS Stock No.:
- 731-6857P
- Mfr. Part No.:
- BH33PB1WHFV-TR
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-6857P
- Mfr. Part No.:
- BH33PB1WHFV-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Accuracy | ±1% | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Package Type | HVSOF | |
| Pin Count | 5 | |
| Power Rating | 0.41W | |
| Output Type | Fixed | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.7 V | |
| Height | 0.6mm | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 150mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Accuracy ±1% | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Package Type HVSOF | ||
Pin Count 5 | ||
Power Rating 0.41W | ||
Output Type Fixed | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.7 V | ||
Height 0.6mm | ||
Width 1.2mm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
