ROHM BD25KA5WF-E2, LDO Voltage Regulator, 500mA, 2.5 V, ±1% 8-Pin, SOP
- RS Stock No.:
- 731-3855P
- Mfr. Part No.:
- BD25KA5WF-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3855P
- Mfr. Part No.:
- BD25KA5WF-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 35 mV | |
| Load Regulation | 75 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.001mA | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Power Rating | 0.6876W | |
| Dimensions | 5.35 x 4.4 x 1.5mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Input Voltage | 2.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Length | 5.35mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 500mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 35 mV | ||
Load Regulation 75 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.001mA | ||
Package Type SOP | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 0.6876W | ||
Dimensions 5.35 x 4.4 x 1.5mm | ||
Maximum Input Voltage 5.5 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +105 °C | ||
Minimum Input Voltage 2.3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Length 5.35mm | ||
- COO (Country of Origin):
- JP
