ROHM BD10KA5FP-E2, LDO Voltage Regulator, 500mA, 1 V, ±1% 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3817P
Mfr. Part No.:
BD10KA5FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1 V

Line Regulation

35 mV

Load Regulation

75 mV

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

TO-252

Quiescent Current

0.001mA

Pin Count

3

Power Rating

1.2W

Output Type

Fixed

Dimensions

6.5 x 7 x 2.3mm

Height

2.3mm

Minimum Input Voltage

2.3 V

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Width

7mm

Length

6.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy