ROHM BAJ2DD0WHFP-TR, LDO Voltage Regulator, 2A, 12 V, ±1% 5-Pin, HRP
- RS Stock No.:
- 731-3794P
- Mfr. Part No.:
- BAJ2DD0WHFP-TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 731-3794P
- Mfr. Part No.:
- BAJ2DD0WHFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 50 mV | |
| Accuracy | ±1% | |
| Load Regulation | 200 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 0.01mA | |
| Package Type | HRP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Power Rating | 2.3W | |
| Dimensions | 9.745 x 9.017 x 1.905mm | |
| Height | 1.905mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 25 V | |
| Length | 9.75mm | |
| Width | 9.017mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 50 mV | ||
Accuracy ±1% | ||
Load Regulation 200 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 0.01mA | ||
Package Type HRP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Power Rating 2.3W | ||
Dimensions 9.745 x 9.017 x 1.905mm | ||
Height 1.905mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 25 V | ||
Length 9.75mm | ||
Width 9.017mm | ||
- COO (Country of Origin):
- JP
