ROHM BA90BC0FP-E2, LDO Voltage Regulator, 1A, 9 V, ±2% 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3766P
Mfr. Part No.:
BA90BC0FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

9 V

Line Regulation

35 mV

Accuracy

±2%

Load Regulation

75 mV

Mounting Type

Surface Mount

Quiescent Current

0.01mA

Package Type

TO-252

Pin Count

3

Power Rating

1.2W

Output Type

Fixed

Dimensions

6.5 x 7 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

16 V

Minimum Input Voltage

9 V

Maximum Operating Temperature

+105 °C

Width

7mm

Length

6.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy