ROHM, 15 V Linear Voltage Regulator, 1A, 1-Channel 3-PinDPAK BA17815FP-E2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3502P
Mfr. Part No.:
BA17815FP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

15 V

Line Regulation

300 mV

Load Regulation

300 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TO-252

Pin Count

3

Power Rating

10W

Output Type

Fixed

Dimensions

6.5 x 7 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

30 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

17.5 V

Length

6.5mm

Width

7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy