ROHM BA07CC0WFP-E2, LDO Voltage Regulator, 1A, 7 V, ±2% 5-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3457P
Mfr. Part No.:
BA07CC0WFP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

7 V

Line Regulation

100 mV

Load Regulation

100 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

0.01mA

Package Type

TO-252

Pin Count

5

Output Type

Fixed

Power Rating

1.3W

Dimensions

6.5 x 7 x 2.3mm

Minimum Input Voltage

4 V

Height

2.3mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

25 V

Maximum Operating Temperature

+125 °C

Width

7mm

Length

6.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy