ROHM BA00BC0WFP-E2, LDO Voltage Regulator, 1A Adjustable, 1.5 → 12 V, ±2% 5-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-3410P
Mfr. Part No.:
BA00BC0WFP-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Output Voltage

1.5 → 12 V

Number of Outputs

1

Line Regulation

30 mV

Load Regulation

75 mV

Accuracy

±2%

Mounting Type

Surface Mount

Quiescent Current

0.01mA

Package Type

TO-252

Pin Count

5

Output Type

Adjustable

Power Rating

1.3W

Dimensions

6.5 x 7 x 2.3mm

Maximum Input Voltage

16 V

Minimum Input Voltage

3 V

Minimum Operating Temperature

-40 °C

Height

2.3mm

Maximum Operating Temperature

+105 °C

Length

6.5mm

Width

7mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy