Renesas Electronics ISL91108IIAZ-T7A, 1-Channel Buck Boost Switching, Buck Boost Regulator, 1.6 A, 1V, 5.2 V
- RS Stock No.:
- 256-1677
- Mfr. Part No.:
- ISL91108IIAZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save SGD4.64
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD23.42
(exc. GST)
SGD25.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | SGD4.684 | SGD23.42 | - |
| 10 - 20 | SGD4.22 | SGD21.10 | SGD4.64 |
| 25 - 45 | SGD3.962 | SGD19.81 | SGD18.05 |
| 50 - 95 | SGD3.882 | SGD19.41 | SGD40.10 |
| 100 + | SGD3.386 | SGD16.93 | SGD129.80 |
*price indicative
- RS Stock No.:
- 256-1677
- Mfr. Part No.:
- ISL91108IIAZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck Boost Regulator | |
| Regulator Type | Buck Boost Switching | |
| Number of Outputs | 1 | |
| Output Voltage | 1V, 5.2V | |
| Output Current | 1.6A | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS, IPC/JEDEC J STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 700mV | |
| Maximum Input Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck Boost Regulator | ||
Regulator Type Buck Boost Switching | ||
Number of Outputs 1 | ||
Output Voltage 1V, 5.2V | ||
Output Current 1.6A | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS, IPC/JEDEC J STD-020 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 700mV | ||
Maximum Input Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas Buck-Boost Regulator is a highly-integrated buck-boost switching regulator that accepts input voltages either above or below the regulated output voltage. Unlike other buck-boost regulators this regulator automatically transitions between operating modes without significant output disturbance.
Accepts input voltages above or below regulated output voltage
Automatic and seamless transitions between buck and boost modes
Input voltage range of 1.8V to 5.5V
Output current of up to 1.6A DC (PVIN 2.8V, VOUT 3.3V)
High efficiency of up to 95%
2.6MHz switching frequency minimizes external component size
Selectable forced PWM mode and external synchronization
Related links
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91110IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91107IIAZ-T7A Buck Boost Regulator 1V
- Renesas Electronics Buck Boost Regulator 1V, 5.2 V
- Renesas Electronics ISL91127IRNZ-T7A Buck Boost Regulator 3.3V, DFN
- Renesas Electronics ISL91110IRAZ-T7A Buck Boost Regulator 1V TQFN-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
