Renesas Electronics ISL85403FRZ-T7A, 1-Channel Buck Boost, Voltage Regulator, 800 mA 500 kHz 20-Pin
- RS Stock No.:
- 256-1665
- Mfr. Part No.:
- ISL85403FRZ-T7A
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-1665
- Mfr. Part No.:
- ISL85403FRZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Regulator Type | Buck Boost | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Quiescent Current | 300μA | |
| Output Current | 800mA | |
| Pin Count | 20 | |
| Switching Regulator | Yes | |
| Height | 900μm | |
| Length | 4mm | |
| Width | 4mm | |
| Series | ISL85403 | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 700mV | |
| Maximum Input Voltage | 3.6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Regulator Type Buck Boost | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Quiescent Current 300μA | ||
Output Current 800mA | ||
Pin Count 20 | ||
Switching Regulator Yes | ||
Height 900μm | ||
Length 4mm | ||
Width 4mm | ||
Series ISL85403 | ||
Standards/Approvals No | ||
Minimum Input Voltage 700mV | ||
Maximum Input Voltage 3.6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The Renesas 2.5A Regulator is a 40V, 2.5A synchronous buck or boost buck controller with an integrated high-side MOSFET and low-side driver. In Buck mode it supports a wide input range of 3V to 40V. In Boost-Buck mode the input range can be extended down to 2.5V and output regulation can be maintained when VIN drops below Vout, enabling sensitive electronics to remain on in low input voltage conditions.
Buck mode of input voltage range 3V to 40V
Boost mode expands operating input voltage lower than 2.5V
Selectable forced PWM mode or PFM mode
Less than 5μA (max) shutdown input current (IC disabled)
Related links
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
- Renesas Electronics ISL9120IIAZ-T Voltage Regulator 3.3V, WLCSP 9-Pin
- Renesas Electronics ISL9120IRTAZ Voltage Regulator 1V TQFN-12 12-Pin
- Renesas Electronics ISL91128IINZ-T7A Voltage Regulator 1.95V WLCSP-20
- Renesas Electronics ISL91127IIAZ-T7A Voltage Regulator 1V WLCSP-20 20-Pin
- Renesas Electronics ISL91127IRAZ-T7A Voltage Regulator 1V QFN-20 20-Pin
- Renesas Electronics ISL9110IRT7Z-T7A Voltage Regulator 5V 2.5 MHz, TDFN-EP-12 12-Pin
- Renesas Electronics ISL91108IIAZ-T7A Buck Boost Regulator 1V, 5.2 V
