Texas Instruments TPS709A33DBVT, 1 Low Dropout Voltage, LOD Voltage Regulator 500mA, 3.3 V
- RS Stock No.:
- 249-5022
- Mfr. Part No.:
- TPS709A33DBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-5022
- Mfr. Part No.:
- TPS709A33DBVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | LDO | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 3 mV | |
| Load Regulation | 20 mV | |
| Accuracy | 2% | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function LDO | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 3 mV | ||
Load Regulation 20 mV | ||
Accuracy 2% | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments TPS709A33DBVT LOD Voltage Regulator 500mA, 3.3 V
- Microchip MIC5219YMM Voltage Regulator 500mA 8-Pin, MSOP
- Nisshinbo Micro Devices NJM2391DL1-33-TE1 LOD Voltage Regulator 3.3V, TO-252-3-L1
- Nisshinbo Micro Devices NJM2845DL1-18-TE1 LOD Voltage Regulator 1.8V
- Nisshinbo Micro Devices NJM2391DL1-03-TE1 LOD Voltage Regulator 3V, TO-252-3-L1
- Nisshinbo Micro Devices NJU7223DL1-33-TE1 LOD Voltage Regulator 3.3V
- Nisshinbo Micro Devices NJM2846DL3-18-TE1 LOD Voltage Regulator 3V 35-Pin
- DiodesZetex AP7375-33FDCWR-7R LOD Voltage Regulator 1.8V
