Microchip TC1263-3.3VOA, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 177-9821
- Mfr. Part No.:
- TC1263-3.3VOA
- Manufacturer:
- Microchip
Bulk discount available
Price Each (In a Pack of 20)
SGD0.968
(exc. GST)
SGD1.055
(inc. GST)
Temporarily out of stock - back order for despatch 24/11/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 20 | SGD0.968 | SGD19.36 |
40 - 60 | SGD0.936 | SGD18.72 |
80 + | SGD0.873 | SGD17.46 |
**price indicative
Related links
- Microchip TC1107-3.3VOA Voltage Regulator 300mA SOIC
- STMicroelectronics KF33BD-TR Voltage Regulator 500mA SOIC
- Microchip MCP1725-3302E/SN Voltage Regulator 500mA SOIC
- onsemi NCV8165ML330TCG Voltage Regulator 500mA DFNW
- Microchip MCP1725-3302E/MC Voltage Regulator 500mA DFN
- STMicroelectronics LF33CV Voltage Regulator 500mA TO-220
- STMicroelectronics LF33ABV Voltage Regulator 500mA TO-220
- STMicroelectronics LF33ABDT-TR Voltage Regulator 500mA DPAK