- RS Stock No.:
- 177-0907
- Mfr. Part No.:
- MIC69302WR
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Pack of 5)
SGD4.678
(exc. GST)
SGD5.099
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | SGD4.678 | SGD23.39 |
10 - 15 | SGD4.536 | SGD22.68 |
20 + | SGD4.374 | SGD21.87 |
*price indicative |
- RS Stock No.:
- 177-0907
- Mfr. Part No.:
- MIC69302WR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC69301/2/3 is the 3A output current member of the MIC69xxx family of high-current, low-voltage regulators, which support currents of 1A, 1.5A, 3A, and 5A. This family operates from a single low voltage supply, yet offers high precision and ultra-low dropout of 500mV under worst case conditions.The MIC69301/2/3 operates from an input voltage of 1.65V to 5.5V. It is designed to drive digital circuits requiring low voltage at high currents (i.e., PLDs, DSP, microcontroller, etc.).
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Input voltage range: VIN: 1.65V to 5.5V
Maximum dropout (VIN - VOUT) of 500mV over temperature
Adjustable output voltage down to 0.5V
Stable with 10μF ceramic output capacitor
Excellent line and load regulation
Logic controlled shutdown
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 0.5 → 5.5 V |
Line Regulation | 0.3 %/V |
Accuracy | ±2% |
Load Regulation | ±0.3 %/V |
Mounting Type | Surface Mount |
Package Type | SPAK |
Pin Count | 5 |
Reference Voltage | 0.51V |
Output Type | Adjustable |
Dimensions | 9.52 x 8.13 x 2.03mm |
Maximum Operating Temperature | +125 °C |
Height | 2.03mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 1.65 V |
Maximum Input Voltage | 5.5 V |
Length | 9.52mm |
Width | 8.13mm |