- RS Stock No.:
- 177-0717
- Mfr. Part No.:
- MIC5280YME
- Manufacturer:
- Microchip
Available for back order.
Added
Price Each (In a Pack of 10)
SGD2.26
(exc. GST)
SGD2.46
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD2.26 | SGD22.60 |
20 - 40 | SGD2.057 | SGD20.57 |
50 + | SGD1.853 | SGD18.53 |
*price indicative |
- RS Stock No.:
- 177-0717
- Mfr. Part No.:
- MIC5280YME
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC5280 is a high performance, low dropout regulator, offering a very low noise output with a very wide input voltage operating range, up to 120V DC input voltage.Ideal for high input voltage applications such as industrial and telecom, the MIC5280 offers 2% initial accuracy, extremely high power supply rejection ratio (PSRR >80dB) and low ground current (typically 31μA).
Wide input voltage range: 4.5V to 120V DC
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input
Wide input voltage range: 4.5V to 120V DC
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input
Wide input voltage range: 4.5V to 120V DC
Very low quiescent current: 31μA typical
25mA guaranteed output current
Adjustable output from 1.215V to 5V
DC voltage protection down to -24V
Ability to withstand up to +120V DC at the input
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 25mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.21 → 5 V |
Line Regulation | ±0.5 % |
Accuracy | ±3% |
Load Regulation | ±0.5 % |
Mounting Type | Surface Mount |
Quiescent Current | 31 (Typ.)µA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Adjustable |
Dimensions | 4.93 x 3.94 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 120 V |
Width | 3.94mm |
Length | 4.93mm |