ROHM BU11JA2MNVX-CTL, LDO Regulator, 200mA, 1.1 V, ±2% 4-Pin, SSON
- RS Stock No.:
- 171-7593P
- Mfr. Part No.:
- BU11JA2MNVX-CTL
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-7593P
- Mfr. Part No.:
- BU11JA2MNVX-CTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
BU11JA2MNVX-C series are high-performance FULL CMOS regulators with 200mA output, which are mounted on versatile package SSON004R1010 (1.00mm x 1.00 mm x 0.60mm). These device have excellent noise characteristics and load responsiveness characteristics despite its low circuit current consumption of 35μA. They are most appropriate for various applications such as power supplies for radar and camera of the automotive.
High Accuracy Output
Low Current Consumption
Compatible With Small Ceramic Capacitor (CIN=CO=0.47μF)
With Built-in Output Discharge Circuit
High Ripple Rejection
ON/OFF Control of Output Voltage
Built-in Over Current Protection Circuit
Built-in Thermal Shutdown Circuit
Low Current Consumption
Compatible With Small Ceramic Capacitor (CIN=CO=0.47μF)
With Built-in Output Discharge Circuit
High Ripple Rejection
ON/OFF Control of Output Voltage
Built-in Over Current Protection Circuit
Built-in Thermal Shutdown Circuit
