ROHM BU13TD3WG-GTR, LDO Regulator, 200mA, 1.3 V, ±1% 5-Pin, SSOP
- RS Stock No.:
- 146-7644P
- Mfr. Part No.:
- BU13TD3WG-GTR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-7644P
- Mfr. Part No.:
- BU13TD3WG-GTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.3 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 80 mV | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Height | 1.1mm | |
| Minimum Input Voltage | 1.7 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 1.3 V | ||
Line Regulation 20 mV | ||
Load Regulation 80 mV | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Height 1.1mm | ||
Minimum Input Voltage 1.7 V | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
The BUTD2WNVX / BUTD3WG series integrates a 200mA output high performance FULL CMOS regulator into an ultra-compact SSON004X1010 package (1.0mm´1.0mm´0.6mm) & SSOP5 package(2.9mm´2.8mm´1.15mm). Additional features include a circuit current of only 35μA for low power consumption along with superior noise and load response characteristics, making them ideal for use in power supplies for a wide variety of applications, including logic ICs, RF circuits, and camera modules
High-accuracy output voltage of ±1% (±25 mV on Vout < 2.5V products)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
High ripple rejection: 70 dB (Typ., 1 kHz,)
Compatible with small ceramic capacitor (CIN=Co=0.47 μF)
