- RS Stock No.:
- 146-3234
- Mfr. Part No.:
- MCP1810T-18I/J8A
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 146-3234
- Mfr. Part No.:
- MCP1810T-18I/J8A
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The MCP1810 is a 150 mA (for VR ≤ 3.5V), 100 mA (for VR > 3.5V) low dropout (LDO) linear regulator that provides high-current and low-output voltages, while maintaining an ultra-low 20 nA of quiescent current during device operation. In addition, the MCP1810 can be shut down for an even lower 1 nA (typical) supply current draw. The MCP1810 comes in six standard fixed output-voltage versions.
Ultra-Low Quiescent Current: 20 nA (typical)
Ultra-Low Shutdown Supply Current:1 nA (typical)
Input Operating Voltage Range: 2.5V to 5.5V
Standard Output Voltages (VR): 1.2V, 1.8V, 2.5V,3.0V, 3.3V, 4.2V
Low Dropout Voltage: 380 mV maximum at 150 mA
Stable with 1.0 μF Ceramic Output Capacitor
Overcurrent Protection
Ultra-Low Shutdown Supply Current:1 nA (typical)
Input Operating Voltage Range: 2.5V to 5.5V
Standard Output Voltages (VR): 1.2V, 1.8V, 2.5V,3.0V, 3.3V, 4.2V
Low Dropout Voltage: 380 mV maximum at 150 mA
Stable with 1.0 μF Ceramic Output Capacitor
Overcurrent Protection
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Low Dropout Voltage |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | ±4 %/V |
Load Regulation | ±3 %/V |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | VDFN |
Quiescent Current | 50nA |
Pin Count | 8 |
Reference Voltage | ≤1.8V |
Output Type | Fixed |
Dimensions | 2 x 2 x 0.85mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.85mm |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 5.5 V |
Length | 2mm |
Width | 2mm |