Nisshinbo Micro Devices NJM79L12SU3-TE1, 1-Channel Voltage, Voltage Regulator, 100 mA, -12V, SOT-89-3 3-Pin
- RS Stock No.:
- 803-186
- Mfr. Part No.:
- NJM79L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD7.59
(exc. GST)
SGD8.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 1,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD0.759 | SGD7.59 | - |
| 100 - 490 | SGD0.668 | SGD6.68 | 11% |
| 500 - 990 | SGD0.60 | SGD6.00 | 20% |
| 1000 + | SGD0.516 | SGD5.16 | 32% |
*price indicative
- RS Stock No.:
- 803-186
- Mfr. Part No.:
- NJM79L12SU3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Voltage Regulator | |
| Regulator Type | Voltage | |
| Output Voltage | -12V | |
| Number of Outputs | 1 | |
| Line Regulation | 37 mV | |
| Load Regulation | 16 mV | |
| Polarity | Negative | |
| Quiescent Current | 3.5μA | |
| Package Type | SOT-89-3 | |
| Output Current | 100mA | |
| Pin Count | 3 | |
| Power Rating | 580mW | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NJM79L00S | |
| Length | 4.5mm | |
| Width | 4.25mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | -40V | |
| Minimum Input Voltage | 300mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Voltage Regulator | ||
Regulator Type Voltage | ||
Output Voltage -12V | ||
Number of Outputs 1 | ||
Line Regulation 37 mV | ||
Load Regulation 16 mV | ||
Polarity Negative | ||
Quiescent Current 3.5μA | ||
Package Type SOT-89-3 | ||
Output Current 100mA | ||
Pin Count 3 | ||
Power Rating 580mW | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NJM79L00S | ||
Length 4.5mm | ||
Width 4.25mm | ||
Height 1.5mm | ||
Maximum Input Voltage -40V | ||
Minimum Input Voltage 300mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Nisshinbo Micro Devices NJM78L12SU3-TE1 Voltage Regulator 12V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM79L09SU3-TE1 Voltage Regulator -9V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L10SU3-TE1 LOD Voltage Regulator 10V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L18UA-TE1 Voltage Regulator 18V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices NJM78L08SU3-TE1 LOD Voltage Regulator 8V, SOT-89-3 3-Pin
- Nisshinbo Micro Devices R1514H050B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices R1515H120B-T1-FE Voltage Regulator 12V, SOT-89-5 5-Pin
- Nisshinbo Micro Devices NJM7809DL1A-TE1 Voltage Regulator 9V, SOT-89-3 3-Pin
