STMicroelectronics STNRG599BTR, Controller, -3V, 600 V 750 kHz, SO 16-Pin
- RS Stock No.:
- 734-272
- Mfr. Part No.:
- STNRG599BTR
- Manufacturer:
- STMicroelectronics
N
Subtotal (1 reel of 2500 units)*
SGD3,407.50
(exc. GST)
SGD3,715.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | SGD1.363 | SGD3,407.50 |
*price indicative
- RS Stock No.:
- 734-272
- Mfr. Part No.:
- STNRG599BTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Output Voltage | -3V, 600V | |
| Switching Frequency | 750kHz | |
| Mount Type | Surface | |
| Quiescent Current | 1mA | |
| Package Type | SO | |
| Pin Count | 16 | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Series | STN | |
| Height | 1.7mm | |
| Maximum Input Voltage | 19V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Output Voltage -3V, 600V | ||
Switching Frequency 750kHz | ||
Mount Type Surface | ||
Quiescent Current 1mA | ||
Package Type SO | ||
Pin Count 16 | ||
Width 6.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Series STN | ||
Height 1.7mm | ||
Maximum Input Voltage 19V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage 10V | ||
- COO (Country of Origin):
- SG
The STMicroelectronics double‑ended controller is tailored for series‑resonant power conversion systems, supporting both LLC and LCC configurations. It generates two complementary outputs to drive high‑side and low‑side MOSFETs 180° out of phase, with carefully managed dead time to ensure efficient and safe switching. With Advanced control, high‑voltage compatibility, and integrated protection, it is well suited for demanding applications requiring reliable and flexible power management.
Phase shift control of resonant half bridge for enhanced dynamic performance and wide input voltage range
Maximum operating frequency up to 750 kHz with self adjusting dead time
Burst mode operation for very low open load input power consumption
Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup
High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity
Related links
- STMicroelectronics STNRG599BTR -3V SO 16-Pin
- STMicroelectronics STNRG599B -3V SO 16-Pin
- STMicroelectronics STNRG599A -3V SO 16-Pin
- STMicroelectronics STNRG599ATR -3V SO 16-Pin
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- onsemi 16-Pin 750 kHz Surface
