ROHM BD15GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- RS Stock No.:
- 264-830
- Mfr. Part No.:
- BD15GA3VEFJ-ME2
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save SGD7.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
SGD14.90
(exc. GST)
SGD16.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | SGD1.49 | SGD14.90 | - |
| 100 - 240 | SGD1.416 | SGD14.16 | SGD7.40 |
| 250 - 490 | SGD1.312 | SGD13.12 | SGD44.50 |
| 500 - 990 | SGD1.206 | SGD12.06 | SGD142.00 |
| 1000 + | SGD1.162 | SGD11.62 | SGD328.00 |
*price indicative
- RS Stock No.:
- 264-830
- Mfr. Part No.:
- BD15GA3VEFJ-ME2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | HTSOP-J8 | |
| Quiescent Current | 900μA | |
| Pin Count | 8 | |
| Power Rating | 2110mW | |
| Width | 4.9mm | |
| Series | M | |
| Length | 6mm | |
| Height | 1mm | |
| Standards/Approvals | AEC-Q100 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Input Voltage | 14V | |
| Minimum Input Voltage | 4.5V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type HTSOP-J8 | ||
Quiescent Current 900μA | ||
Pin Count 8 | ||
Power Rating 2110mW | ||
Width 4.9mm | ||
Series M | ||
Length 6mm | ||
Height 1mm | ||
Standards/Approvals AEC-Q100 | ||
Maximum Operating Temperature 105°C | ||
Maximum Input Voltage 14V | ||
Minimum Input Voltage 4.5V | ||
Automotive Standard AEC-Q100 | ||
The ROHM 1.5V Fixed Output LDO regulator with output current 0.3A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random. It has package type HTSOP-J8. Overcurrent protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition)are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.
High accuracy reference voltage circuit
Built-in Over Current Protection circuit
Built-in Thermal Shut Down circuit
With shut down switch
AEC-Q100 Qualified
Related links
- ROHM BD33GC0VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BDJ2GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD33GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD60GC0VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD50GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD15GC0VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD90GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
- ROHM BD80GA3VEFJ-ME2, Voltage Regulator 2110 mW 14V HTSOP-J8 8-Pin
