Linear Technology Voltage Controller, 1 Output
- RS Stock No.:
- 761-9200
- Manufacturer:
- Linear Technology
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-9200
- Manufacturer:
- Linear Technology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Product Type | Voltage Controller | |
| Number of Outputs | 1 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | 40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Product Type Voltage Controller | ||
Number of Outputs 1 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature 40 °C | ||
RoHS Status: Exempt
Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTCs Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.
Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Related links
- United Automation ZVT Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 230V ac Microprocessor based
- West Instruments P6100 Panel 1 Output SSR 48V ac/dc On-Off
- United Automation ZVT2 Panel Mount Temperature Controller 1 Input, 1 Output Current/Voltage 253V Microprocessor based
- Linear Technology CS-100 1 Outlet Pneumatic Manifold Fitting
- West Instruments P8100 DIN Rail PID Temperature Controller, 1 Output Linear 264V ac On-Off
- Linear Technology BSP Compressed Air Coolant Spray Spray
- Lumel RE72 Panel Mount PID Temperature Controller Voltage 253V ac/dc On-Off
- RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 24V ac On-Off
