- RS Stock No.:
- 742-7777
- Mfr. Part No.:
- ADP2114ACPZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-7777
- Mfr. Part No.:
- ADP2114ACPZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Analog Devices
From Analog Devices, a range of voltage switching regulators to suit a variety of requirements.
Note
759-2916 - Number of PWM Outputs = 1
Switching Voltage Regulators, Analog Devices
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 2 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1200 kHz |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.75mm |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 4A |
Operating Temperature Range | -40 → +85 °C |
Minimum Input Voltage | 2.75 V |
Minimum Operating Temperature | -40 °C |
Output Current Range | Maximum of 4 A |
Input Voltage Range | 2.75 → 5.5 V |