- RS Stock No.:
- 809-9856
- Mfr. Part No.:
- ADP2325ACPZ-R7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 809-9856
- Mfr. Part No.:
- ADP2325ACPZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Switching Controllers, Analog Devices
The synchronous Switching Controllers from Analog Devices provide high conversion efficiency with wide voltage output rails. They are highly programmable and deliver stipulated application performance requirements.
Specifications
Attribute | Value |
---|---|
Controller Type | Step Down |
Number of Outputs | 2 |
Maximum Switching Frequency | 1.2 MHz |
Width | 5.1mm |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 32 |
Dimensions | 5.1 x 5.1 x 0.75mm |
Length | 5.1mm |
Height | 0.75mm |
Maximum Input Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 5A |
Maximum Output Voltage | 3.3 V |
Minimum Input Voltage | 4.5 V |
Minimum Output Voltage | 0.6 V |
Minimum Operating Temperature | -40 °C |