AZURE-Photonics AZURE-1218M10M AZURE Series Vision Sensor Lens 12 mm Focal Length
- RS Stock No.:
- 814-167
- Mfr. Part No.:
- AZURE-1218M10M
- Manufacturer:
- AZURE-Photonics
N
Subtotal (1 unit)*
SGD512.31
(exc. GST)
SGD558.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD512.31 |
*price indicative
- RS Stock No.:
- 814-167
- Mfr. Part No.:
- AZURE-1218M10M
- Manufacturer:
- AZURE-Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AZURE-Photonics | |
| Lens Mount Type | Type C | |
| Product Type | Vision Sensor Lens | |
| Image Sensor Size | 0.66666666667in | |
| Maximum Aperture | F1.8 | |
| Working Distance | 0.1 m to Infinity | |
| Focal Length | 12 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand AZURE-Photonics | ||
Lens Mount Type Type C | ||
Product Type Vision Sensor Lens | ||
Image Sensor Size 0.66666666667in | ||
Maximum Aperture F1.8 | ||
Working Distance 0.1 m to Infinity | ||
Focal Length 12 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- IT
The AZURE Photonics lens system offers exceptional imaging capabilities, designed to deliver high-quality performance for various optical applications, with a robust build for superior reliability.
10MP resolution ensures detailed imagery for enhanced analysis
Manual iris type allows for precise control of light intake
Focal length of 12mm accommodates diverse shooting conditions
Back focus measures 16.22mm for optimal focusing capabilities
