AZURE-Photonics AZURE-5018M10M AZURE Series Vision Sensor Lens 50 mm Focal Length
- RS Stock No.:
- 814-093
- Mfr. Part No.:
- AZURE-5018M10M
- Manufacturer:
- AZURE-Photonics
N
Subtotal (1 unit)*
SGD512.31
(exc. GST)
SGD558.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD512.31 |
*price indicative
- RS Stock No.:
- 814-093
- Mfr. Part No.:
- AZURE-5018M10M
- Manufacturer:
- AZURE-Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AZURE-Photonics | |
| Product Type | Vision Sensor Lens | |
| Lens Mount Type | Type C | |
| Image Sensor Size | 0.66666666667in | |
| Minimum Aperture | 1.8 | |
| Maximum Aperture | F22 | |
| Working Distance | 0.5 m | |
| Focal Length | 50 mm | |
| IR Filter Included | Yes | |
| Series | AZURE | |
| Select all | ||
|---|---|---|
Brand AZURE-Photonics | ||
Product Type Vision Sensor Lens | ||
Lens Mount Type Type C | ||
Image Sensor Size 0.66666666667in | ||
Minimum Aperture 1.8 | ||
Maximum Aperture F22 | ||
Working Distance 0.5 m | ||
Focal Length 50 mm | ||
IR Filter Included Yes | ||
Series AZURE | ||
- COO (Country of Origin):
- IT
The AZURE-Photonics lens is a high-performance C-Mount lens designed for precise imaging applications, featuring a low distortion profile and exceptional resolution. Its manual iris capability enhances control over light intake for optimal performance.
Focal length of 50mm Ideal for diverse imaging needs
F/No range from F1.8 to F22 allows versatile exposure settings
Back focus at 13.86mm facilitates easy integration
Manual iris provides precise control over light entry
