Basler 2000034833 20000 Series Vision Sensor Lens 12 mm Focal Length

N

Subtotal (1 unit)*

SGD291.60

(exc. GST)

SGD317.84

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD291.60

*price indicative

RS Stock No.:
814-074
Mfr. Part No.:
2000034833
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Vision Sensor Lens

Lens Mount Type

Type C

Image Sensor Size

0.4in

Minimum Aperture

1.8

Maximum Aperture

F22

Working Distance

100 mm

Focal Length

12 mm

IR Filter Included

No

Series

20000

COO (Country of Origin):
DE
The Basler premium fixed focal lens is designed to deliver high-quality imaging performance, Ideal for professional use in various optical applications, ensuring precision and reliability.

Focal length of 12 mm enables versatile imaging solutions

Manual iris with a range of F1.8 - F22 for optimal exposure control

C-mount compatibility ensures easy integration with various sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy