Aten 8 Port 1 Input 9 Output HDMI Splitter 4096 x 2160
- RS Stock No.:
- 807-303
- Mfr. Part No.:
- VS1818T
- Manufacturer:
- Aten
Subtotal (1 unit)*
SGD4,734.25
(exc. GST)
SGD5,160.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,734.25 |
*price indicative
- RS Stock No.:
- 807-303
- Mfr. Part No.:
- VS1818T
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | Video Splitter & Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 8 | |
| Number of Video Outputs | 9 | |
| Number of Video Inputs | 1 | |
| Maximum Resolution | 4096 x 2160 | |
| Audio Connection Type | HDMI Type A Female (Black) | |
| Width | 261.1mm | |
| Height | 44mm | |
| Depth | 432.4mm | |
| Weight | 3.58kg | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type Video Splitter & Switch | ||
Video Connection Type HDMI | ||
Number of Ports 8 | ||
Number of Video Outputs 9 | ||
Number of Video Inputs 1 | ||
Maximum Resolution 4096 x 2160 | ||
Audio Connection Type HDMI Type A Female (Black) | ||
Width 261.1mm | ||
Height 44mm | ||
Depth 432.4mm | ||
Weight 3.58kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Aten HDMI HDBaseT over Single Cat 5 Splitter offers a streamlined solution for distributing high-definition video. It efficiently connects one source to up to eight displays, ensuring that your multimedia content reaches multiple destinations effortlessly.
Supports resolutions up to 4K for high-quality video
Includes a local HDMI output for added versatility
Compliant with HDCP and supports Advanced audio formats
Designed for easy rack-mounting to fit in professional setups
Utilises anti-jamming technology to maintain signal integrity
Related links
- Aten 8 Port 1 Input 8 Output HDMI Splitter 4096 x 2160
- Aten 4 Port 1 Input 5 Output HDMI Splitter 4096 x 2160
- StarTech.com 4 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- StarTech.com 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 4 Output DisplayPort Splitter 4096 x 2160
- Aten 8 Port 1 Input 1 Output HDB 15 Splitter 1920 x 1200
- Aten 8 Port 1 Input 8 Output HDB 15 Splitter 2048 x 1536
- StarTech.com 9 Port 1 Input 8 Output HDMI Splitter 3840 x 2160 pixel
