- RS Stock No.:
- 210-1244
- Mfr. Part No.:
- PT-571
- Manufacturer:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1244
- Mfr. Part No.:
- PT-571
- Manufacturer:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Extenders works with a maximum resolution of 1920 x 1080 pixels and HDMI video connection type.
4.95Gbps bandwidth
250mA current consumption
250mA current consumption
Specifications
Attribute | Value |
---|---|
Type | Transmitter |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | CATx |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 70m |