L-Com Male EVC to Male EVC SVGA Cable, 50 ft Grey
- RS Stock No.:
- 287-124
- Mfr. Part No.:
- CTLEVCMM-50
- Manufacturer:
- L-Com
Subtotal (1 unit)*
SGD978.71
(exc. GST)
SGD1,066.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD978.71 |
*price indicative
- RS Stock No.:
- 287-124
- Mfr. Part No.:
- CTLEVCMM-50
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | SVGA Cable | |
| Connector Type A | EVC | |
| Connector Type B | EVC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 50ft | |
| Jacket Material | PVC | |
| Series | CTL | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS, CE2011/65/EU | |
| Voltage | 750V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type SVGA Cable | ||
Connector Type A EVC | ||
Connector Type B EVC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 50ft | ||
Jacket Material PVC | ||
Series CTL | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS, CE2011/65/EU | ||
Voltage 750V | ||
- COO (Country of Origin):
- CN
The L-Com advanced cable assembly designed for exceptional performance and reliability in various applications. This high quality solution combines durability with advanced engineering to meet the demands of modern connectivity. Featuring a robust construction, the product ensures seamless transmission with minimal interference, making it an ideal choice for audio and video applications.
Constructed with durable materials for long lasting reliability
Compatible with a variety of devices enhancing connectivity options
Offers a professional appearance with its grey PVC outer jacket
Individually packaged to meet stringent quality and packaging standards
Tested to meet low voltage drop requirements for efficient operation
Related links
- L-Com TRD Cat5e Cable Grey RJ45 to Male RJ45 Male, Shielded PVC
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 15 ft Black
- L-Com Male D-Sub 15-Pin to Female HD15 SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Female VGA SVGA Cable, 5 ft Black
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
